Cornell Dubilier 500C183T100CC2B technical specifications.
| Capacitance | 18mF |
| Package/Case | Radial |
| Diameter | 63.5mm |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 104.78mm |
| Height - Seated (Max) | 4.125inch |
| Lead Free | Lead Free |
| Lead Pitch | 28.58mm |
| Length | 105mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 18.2A |
| RoHS Compliant | Yes |
| Series | 500C |
| Termination | Screw |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 500C183T100CC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.