Cornell Dubilier 500C222T200BH2B technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Lead Pitch | 22mm |
| Length | 67mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | 500C |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 500C222T200BH2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.