The 500C352T200CH2B capacitor from Cornell Dubilier features a capacitance of 3500uF and a DC rated voltage of 200VDC. It has a tolerance of -10% to 50% and an ESR of 0.0422. This electrolytic capacitor is designed for clamp mount applications and has a high ripple current rating of 8600. It can operate within a temperature range of -40 to 95 degrees Celsius.
Cornell Dubilier 500C352T200CH2B technical specifications.
| Capacitance | 3500uF |
| Voltage | 200VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 200VDC |
| ESR | 0.0422Ohm |
| Ripple Current | 8600mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 63.5 X 66.68mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 95°C |
| Special Features | High Capacitance|Long Life |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500C352T200CH2B to view detailed technical specifications.
No datasheet is available for this part.