Cornell Dubilier 500X142T200AC2A technical specifications.
| Capacitance | 1.4mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Height | 0.762mm |
| Lead Pitch | 12.7mm |
| Length | 105mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Series | 500X |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 500X142T200AC2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.