
RC Network, Radial, 500nF capacitance with 20% tolerance, 200V DC rated voltage, and 100 Ohm resistance with 10% tolerance. Features polyester dielectric, 1/2W power rating, and operates from -55°C to 85°C. Through-hole mounting with a 20.8mm lead pitch.
Cornell Dubilier 504M02QA100 technical specifications.
| Capacitance | 500nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 9.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 100R |
| Height | 16.3mm |
| Lead Length | 21.6mm |
| Lead Pitch | 20.8mm |
| Length | 27.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, DIN Rail |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | Quencharc® |
| Terminal Pitch | 20.8mm |
| Termination | Radial |
| Thickness | 0.37inch |
| Tolerance | 20% |
| Voltage | 630V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 200V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 504M02QA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
