
RC Network, 500nF capacitance, 600V DC rated voltage, and 250V AC rated voltage. Features 100 Ohm resistance with 10% tolerance and 20% capacitance tolerance. This through-hole component utilizes a PET polyester dielectric and operates across a -55°C to 85°C temperature range. Radial termination and a 30.5mm lead pitch are incorporated.
Cornell Dubilier 504M06QE100 technical specifications.
| Capacitance | 500nF |
| Package/Case | Radial |
| Depth | 15mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| ESD Protection | No |
| ESR (Equivalent Series Resistance) | 100R |
| Height | 23.4mm |
| Lead Pitch | 30.5mm |
| Length | 36.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| RoHS Compliant | Yes |
| Series | Quencharc® |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 600V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 504M06QE100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
