Cornell Dubilier 520C272M420CC2FS technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 520C272M420CC2FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.