Cornell Dubilier 550602U100AC2BS technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 105.54 |
| Polarity | POLARIZED |
| Manufacturer Series | 550 |
| Capacitance | 6000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | 550 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 550602U100AC2BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.