Cap Aluminum Lytic 2200uF 400V -10% to 50% (63.5 X 104.78mm) Screw Terminal 0.044 Ohm 11600mA 10000h 105°C
Cornell Dubilier 550C222T400CC2B technical specifications.
| Capacitance | 2200uF |
| Voltage | 400VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 400VDC |
| ESR | 0.044Ohm |
| Ripple Current | 11600mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 63.5 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 550C222T400CC2B to view detailed technical specifications.
No datasheet is available for this part.