The Cornell Dubilier 550C222T400DB2B is a 2200uF aluminum electrolytic capacitor rated for 400VDC with a tolerance of -10% to 50%. It features a standard ESR of 0.046 and a ripple current of 11600. The capacitor has a lifetime of 10000 hours and is constructed with an aluminum cylindrical can. It is designed for clamp mount applications and has a termination style of screw terminal. The operating temperature range is -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2200uF |
| Voltage | 400VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 400VDC |
| ESR | 0.046Ohm |
| Ripple Current | 11600mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 76.2 X 79.38mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |