The Cornell Dubilier 550C232U500DC2B is a 2300uF aluminum electrolytic capacitor with a maximum operating voltage of 500VDC and a tolerance of -10% to 75%. It has a low ESR of 0.054 and a high ripple current rating of 11600. The capacitor is designed for clamp mount applications with screw terminal connections and a cylindrical can construction. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2300uF |
| Voltage | 500VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 500VDC |
| ESR | 0.054Ohm |
| Ripple Current | 11600mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 76.2 X 104.78mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |