Aluminum electrolytic capacitor with 9000µF capacitance and 250V DC rated voltage. Features a low ESR of 13.9mΩ and a ripple current rating of 8.9A. Designed for chassis mounting with screw terminals, this radial component operates from -40°C to 105°C with a life expectancy of 5000 hours. Dimensions are 76.2mm diameter by 130.18mm height.
Cornell Dubilier 550C902T250DE2B technical specifications.
| Capacitance | 9mF |
| Package/Case | Radial |
| Diameter | 76.2mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 13.9mR |
| Height | 130.18mm |
| Lead Diameter | 8mm |
| Lead Length | 7.1mm |
| Lead Pitch | 31.75mm |
| Leakage Current | 4mA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 0.0139R |
| Ripple Current | 8.9A |
| RoHS Compliant | Yes |
| Series | 550C |
| Termination | Screw |
| Tolerance | 50% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 550C902T250DE2B to view detailed technical specifications.
No datasheet is available for this part.