
Cornell Dubilier 556100M450MH2 technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Diameter | 11mm |
| Length | 11mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Axial |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 556 |
| Termination | Screw |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 556100M450MH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
