
Cornell Dubilier 556101M012BA2 technical specifications.
| Capacitance | 100uF |
| Package/Case | Axial |
| Lead Diameter | 0.812mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Radiation Hardening | No |
| Ripple Current | 108mA |
| RoHS Compliant | No |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier 556101M012BA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.