Cornell Dubilier 556330M150DH2 technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Diameter | 9.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 4.9R |
| Length | 38mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 225mA |
| RoHS Compliant | No |
| Series | 556 |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 556330M150DH2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.