Cornell Dubilier 556391M063MF2 technical specifications.
| Capacitance | 390uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.63Ohm |
| Ripple Current | 652mA |
| Lifetime | 4000h |
| Size | 11.8 X 33.8mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier 556391M063MF2 to view detailed technical specifications.
No datasheet is available for this part.