The Cornell Dubilier 5563R9M300DC2 is a 3.9uF aluminum electrolytic capacitor with a rated voltage of 300VDC and a tolerance of 20%. It has a standard ESR type and a lifetime of 4000 hours. The capacitor is designed for through-hole mounting and has a termination style of axial. It operates within a temperature range of -40°C to 105°C.
Cornell Dubilier 5563R9M300DC2 technical specifications.
| Capacitance | 3.9uF |
| Voltage | 300VDC |
| Tolerance | 20% |
| DC Rated Voltage | 300VDC |
| ESR | 41Ohm |
| Ripple Current | 55mA |
| Lifetime | 4000h |
| Size | 10.2 X 22.3mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier 5563R9M300DC2 to view detailed technical specifications.
No datasheet is available for this part.