Cornell Dubilier 556680M063CC2 technical specifications.
| Capacitance | 68uF |
| Package/Case | Aluminum |
| Lead Pitch | 28.6mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| RoHS Compliant | No |
| Series | 556 |
| Termination | Axial |
| Tolerance | 20% |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 556680M063CC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.