Cornell Dubilier 556681M010DC2 technical specifications.
| Capacitance | 680uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| DC Rated Voltage | 10VDC |
| ESR | 0.57Ohm |
| Ripple Current | 440mA |
| Lifetime | 4000h |
| Size | 10.2 X 22.3mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier 556681M010DC2 to view detailed technical specifications.
No datasheet is available for this part.