Cornell Dubilier 557UHL221U020DJ1E technical specifications.
| Capacitance | 220uF |
| Voltage | 20VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 20VDC |
| ESR | 0.84Ohm |
| Ripple Current | 610mA |
| Leakage Current | 5uA |
| Lifetime | 2000h |
| Size | 9.78 X 46.43mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier 557UHL221U020DJ1E to view detailed technical specifications.
No datasheet is available for this part.