Cornell Dubilier 557UHL391U005DGlE technical specifications.
| Capacitance | 390uF |
| Voltage | 5VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 5VDC |
| ESR | 0.58Ohm |
| Ripple Current | 520mA |
| Leakage Current | 4uA |
| Lifetime | 2000h |
| Size | 9.78 X 40.08mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier 557UHL391U005DGlE to view detailed technical specifications.
No datasheet is available for this part.