Cornell Dubilier 704M25552 technical specifications.
| Capacitance | 2.5uF |
| Voltage | 200VDC|140VAC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 140VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0129Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 14 X 38.1mm |
Download the complete datasheet for Cornell Dubilier 704M25552 to view detailed technical specifications.
No datasheet is available for this part.