
Radial film capacitor with 1nF capacitance and 5% tolerance, rated for 1.6kV DC and 500V AC. Features a PP dielectric, 18.3mm lead pitch, and 0.8mm lead diameter for through-hole PCB mounting. Operates across a -55°C to 85°C temperature range with a dissipation factor of 0.033%. Housed in an orange radial package with a 7.4mm diameter.
Cornell Dubilier 715P102516LD3 technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Color | Orange |
| Diameter | 7.4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.033% |
| Height - Seated (Max) | 0.331inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 18.3mm |
| Length | 1.25inch |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 715P |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 1.6kV |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 715P102516LD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.