Cornell Dubilier 715P10398LD3 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Orange Drop® 715P |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 715P10398LD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.