
Cornell Dubilier 715P22256JD3 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Diameter | 8.4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.029% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 715P |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 715P22256JD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.