Cornell Dubilier 715P22332JD3 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Orange Drop® 715P |
| Termination | PC Pins |
| Tolerance | 3% |
| Voltage Rating (AC) | 155V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 715P22332JD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.