
Radial film capacitor with 22nF capacitance and 5% tolerance. Features a 200V DC rated voltage and 155V AC rating, utilizing a PP dielectric. Dissipation factor is 0.031% with a lead pitch of 9.5mm and 0.8mm lead diameter. Operates from -55°C to 85°C and is RoHS compliant.
Cornell Dubilier 715P22352JD3 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Diameter | 7.9mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.031% |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 715P |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 200V |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 155V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 715P22352JD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.