
Cornell Dubilier 715P22354KD3 technical specifications.
| Capacitance | 22nF |
| Package/Case | K |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.031% |
| Lead Pitch | 9.5mm |
| Length | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 715P |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 715P22354KD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.