Radial film capacitor with 22nF capacitance and 600V DC rating. Features polypropylene dielectric, 5% tolerance, and 9.5mm lead pitch. Operates from -55°C to 85°C, suitable for through-hole PCB mounting. 200V AC rating and lead-free termination.
Cornell Dubilier 715P22356KD3 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Diameter | 12.2mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Orange Drop® 715P |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 715P22356KD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.