The Cornell Dubilier 715P30491LC2 is a film capacitor with a capacitance of 0.3uF and a voltage rating of 100VDC. It has a tolerance of 10% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -55 to 85 degrees Celsius and is constructed with a wound film dielectric. Its size is 31.8mm x 12.7mm x 14.2mm with a terminal pitch of 22.5mm.
Cornell Dubilier 715P30491LC2 technical specifications.
| Capacitance | 0.3uF |
| Voltage | 100VDC|70VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 70VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 31.8 X 12.7 X 14.2mm |
| Terminal Pitch | 22.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 715P30491LC2 to view detailed technical specifications.
No datasheet is available for this part.