Cornell Dubilier 715P333516MA3 technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | 715P |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 715P333516MA3 to view detailed technical specifications.
No datasheet is available for this part.