
Radial film capacitor with 33nF capacitance and 5% tolerance, rated for 1.6kV DC and 500V AC. Features a PP dielectric, low dissipation factor of 0.041%, and operates across a wide temperature range from -55°C to 85°C. Designed for through-hole PCB mounting with a 27.8mm lead pitch and 0.8mm lead diameter. This RoHS compliant component is packaged in bulk.
Cornell Dubilier 715P333516MD3 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Color | Orange |
| Diameter | 20.6mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.041% |
| Height - Seated (Max) | 0.85inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.8mm |
| Length | 1.65inch |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 715P |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage | 1.6kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1.6kV |
| Width | 0.81inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 715P333516MD3 to view detailed technical specifications.
No datasheet is available for this part.