Cornell Dubilier 715P33358LD3 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.055% |
| Lead Pitch | 18.3mm |
| Length | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 715P |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 800V |
| Voltage Rating | 800V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 715P33358LD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.