Cornell Dubilier 716P473910LA3 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 1000VDC|450VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 450VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 31.8 X 12.7 X 22.4mm |
| Terminal Pitch | 26.2mm |
| Tradename | Orange Drop® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 716P473910LA3 to view detailed technical specifications.
No datasheet is available for this part.