Cornell Dubilier 718P36211500MA2 technical specifications.
| Capacitance | 0.0036uF |
| Voltage | 5000VDC|1500VAC |
| Tolerance | 1% |
| DC Rated Voltage | 5000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 1500VAC |
| Positive Capacitance Tolerance | 1% |
| ESR | 0.95Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13.2 X 40.6mm |
| Terminal Pitch | 35.7mm |
| Tradename | Orange Drop® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 718P36211500MA2 to view detailed technical specifications.
No datasheet is available for this part.