Cornell Dubilier 718P36251500MA3 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0036 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 5000 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 718P36251500MA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.