The Cornell Dubilier 760M20551 is a film capacitor with a capacitance of 2uF and a voltage rating of 160VDC or 100VAC. It has a tolerance of 5% and a dielectric material of polypropylene. The capacitor has an ESR of 0.0124 and operates between -55°C and 85°C. It is designed for through-hole mounting with an axial termination style and measures 11.2mm by 31.8mm in size.
Cornell Dubilier 760M20551 technical specifications.
| Capacitance | 2uF |
| Voltage | 160VDC|100VAC |
| Tolerance | 5% |
| DC Rated Voltage | 160VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 100VAC |
| ESR | 0.0124Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 11.2 X 31.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 760M20551 to view detailed technical specifications.
No datasheet is available for this part.