Cornell Dubilier 761M12452 technical specifications.
| Capacitance | 0.12uF |
| Voltage | 250VDC|175VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 175VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 20.1 X 4.6 X 7.1mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 761M12452 to view detailed technical specifications.
No datasheet is available for this part.