The 761M25556C film capacitor from Cornell Dubilier features a capacitance of 2.5uF with a tolerance of 5%. It has a DC rated voltage of 630VDC and an AC rated voltage of 250VAC. The capacitor is constructed with a polypropylene dielectric and has an ESR of 0.0141. It can operate in temperatures ranging from -55°C to 85°C and is mounted through a hole with an axial termination style.
Cornell Dubilier 761M25556C technical specifications.
| Capacitance | 2.5uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 5% |
| ESR | 0.0141Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 56.1 X 19.6 X 29.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 761M25556C to view detailed technical specifications.
No datasheet is available for this part.