The 761M70556 is a 7uF film capacitor with a DC rated voltage of 630VDC and an AC rated voltage of 250VAC. It features a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor has a dielectric of polypropylene (PP) and operates over a temperature range of -55°C to 85°C. It is designed for through-hole mounting with an axial termination style and measures 56.1 X 35.6 X 45.2 in size.
Cornell Dubilier 761M70556 technical specifications.
| Capacitance | 7uF |
| Voltage | 630VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 56.1 X 35.6 X 45.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 761M70556 to view detailed technical specifications.
No datasheet is available for this part.