Cornell Dubilier 930C12W2K-F technical specifications.
| Capacitance | 2uF |
| Package/Case | Axial |
| Dielectric | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Radiation Hardening | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cornell Dubilier 930C12W2K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.