Cornell Dubilier 930C1W5K-F technical specifications.
| Capacitance | 5uF |
| Package/Case | Axial |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 14mR |
| Lead Diameter | 0.8mm |
| Length | 1.748inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 930 |
| Termination | Wire Leads |
| Tolerance | 10% |
| Voltage Rating (AC) | 70V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 930C1W5K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
