Cornell Dubilier 930C2W1K technical specifications.
| Capacitance | 1uF |
| Diameter | 13mm |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 28mR |
| Lead Diameter | 0.8mm |
| Length | 32mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | 930C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 930C2W1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.