
Cornell Dubilier 930C2W5K-F technical specifications.
| Capacitance | 5uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Diameter | 0.8mm |
| Length | 44.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 930C |
| Termination | PC Pins |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 175V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 930C2W5K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
