Cornell Dubilier 930C4P1K-F technical specifications.
| Capacitance | 100nF |
| Diameter | 8.8mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 930C |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 930C4P1K-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.