Cornell Dubilier 930C6P1K technical specifications.
| Capacitance | 100nF |
| Dielectric | PP |
| Dissipation Factor | 0.1% |
| Lead Diameter | 0.8mm |
| Length | 25.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| RoHS Compliant | No |
| Series | 930C |
| Termination | Axial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 930C6P1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.