Cornell Dubilier 932C4W6P8J-F technical specifications.
| Capacitance | 6.8uF |
| Diameter | 25mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Length | 42mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | 932C |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 932C4W6P8J-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.