Cornell Dubilier 935C2W20K technical specifications.
| Capacitance | 20uF |
| Package/Case | Axial |
| Diameter | 33.4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Diameter | 1mm |
| Length | 57.1mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 935C |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 935C2W20K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.