
Cornell Dubilier 935C2W2K technical specifications.
| Capacitance | 2uF |
| Package/Case | Axial |
| Diameter | 15.4mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 15mR |
| Lead Diameter | 0.8mm |
| Length | 31.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | 935 |
| Termination | Wire |
| Tolerance | 10% |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 935C2W2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.