Cornell Dubilier 935C4W10K technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 39.2mm |
| Dielectric | PP |
| Dielectric Material | Polypropylene |
| ESR (Equivalent Series Resistance) | 6mR |
| Lead Diameter | 1mm |
| Length | 57.1mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | 935 |
| Termination | Wire |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 935C4W10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.